


IPB019N08NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB019N08NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB019N08NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB019N08NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB019N08NF2SATMA1 |
Description | TRENCH 40<-<100V PG-TO263-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 166A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB019N08NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 194µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 186 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8700 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.95mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,62100 Kč | 606,21 Kč |
| 100 | 42,68050 Kč | 4 268,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,30650 Kč | 26 645,20 Kč |
| 1 600 | 31,11996 Kč | 49 791,94 Kč |
| 2 400 | 30,00649 Kč | 72 015,58 Kč |
| 4 000 | 29,44445 Kč | 117 777,80 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

