
IPB014N04NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB014N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB014N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB014N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB014N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 191A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB014N04NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 126µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 159 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.45mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 100 | 25,82960 Kč | 2 582,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,62263 Kč | 15 698,10 Kč |
| 1 600 | 18,17338 Kč | 29 077,41 Kč |
| 2 400 | 17,43516 Kč | 41 844,38 Kč |
| 4 000 | 16,60590 Kč | 66 423,60 Kč |
| 5 600 | 16,11491 Kč | 90 243,50 Kč |
| 8 000 | 15,82987 Kč | 126 638,96 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

