
IPAN60R180CM8XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPAN60R180CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R180CM8XKSA1 |
Description | IPAN60R180CM8XKSA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Tj) 25W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R180CM8XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 743 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 50 | 28,14160 Kč | 1 407,08 Kč |
| 100 | 25,30050 Kč | 2 530,05 Kč |
| 500 | 20,31556 Kč | 10 157,78 Kč |
| 1 000 | 18,71321 Kč | 18 713,21 Kč |
| 2 000 | 17,36608 Kč | 34 732,16 Kč |
| 5 000 | 15,90918 Kč | 79 545,90 Kč |
| 10 000 | 15,42566 Kč | 154 256,60 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

