Similar
Similar

IPA50R399CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA50R399CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R399CPXKSA1 |
Description | MOSFET N-CH 500V 9A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 83W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 330µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 399mOhm @ 4.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF13N60M2 | STMicroelectronics | 1 672 | 497-13832-5-ND | 57,11000 Kč | Similar |
| STF14NM50N | STMicroelectronics | 898 | 497-12569-5-ND | 107,51000 Kč | Similar |


