MFR Recommended
Similar
Similar
Similar
Similar

IPA50R250CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA50R250CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R250CPXKSA1 |
Description | MOSFET N-CH 500V 13A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 33W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 520µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R180C7XKSA1 | Infineon Technologies | 41 | IPA60R180C7XKSA1-ND | 88,82000 Kč | MFR Recommended |
| FDPF18N50T | onsemi | 412 | FDPF18N50T-ND | 100,79000 Kč | Similar |
| PJMF280N60E1_T0_00001 | Panjit International Inc. | 1 961 | 3757-PJMF280N60E1_T0_00001-ND | 43,47000 Kč | Similar |
| STF16N50M2 | STMicroelectronics | 679 | 497-15114-5-ND | 114,44000 Kč | Similar |
| STF19NM50N | STMicroelectronics | 970 | 497-12572-5-ND | 122,21000 Kč | Similar |






