IPA50R140CPXKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 49,27517 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,86846 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 620
Unit Price: 57,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 702
Unit Price: 90,92000 Kč
Datasheet
N-Channel 500 V 23A (Tc) 34W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R140CPXKSA1

DigiKey Part Number
IPA50R140CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA50R140CPXKSA1
Description
MOSFET N-CH 500V 23A TO220-FP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 23A (Tc) 34W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
IPA50R140CPXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 930µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
34W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PG-TO220-3-31
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF29S50LAlpha & Omega Semiconductor Inc.0785-1444-5-ND49,27517 KčSimilar
PJF60R190E_T0_00001Panjit International Inc.03757-PJF60R190E_T0_00001-ND3,86846 KčSimilar
PJMF190N60E1_T0_00001Panjit International Inc.6203757-PJMF190N60E1_T0_00001-ND57,95000 KčSimilar
STF33N60M2STMicroelectronics702497-14217-5-ND90,92000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
5062,08680 Kč3 104,34 Kč
10056,43840 Kč5 643,84 Kč
50046,54500 Kč23 272,50 Kč
1 00043,36801 Kč43 368,01 Kč
2 00040,69833 Kč81 396,66 Kč
5 00037,81253 Kč189 062,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč