
IMZA65R075M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZA65R075M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZA65R075M2HXKSA1 |
Description | IMZA65R075M2HXKSA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 26.6A (Tc) 111W (Tc) Through Hole PG-TO247-4-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 68mOhm @ 11.9A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 2.4mA |
Series | Gate Charge (Qg) (Max) @ Vgs 14.9 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 516 pF @ 400 V |
FET Type | Power Dissipation (Max) 111W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-8 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 30 | 102,90433 Kč | 3 087,13 Kč |
| 120 | 86,05333 Kč | 10 326,40 Kč |
| 510 | 73,70298 Kč | 37 588,52 Kč |
| 1 020 | 69,19850 Kč | 70 582,47 Kč |
| 2 010 | 65,48775 Kč | 131 630,38 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |



