
IMYH200R075M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMYH200R075M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYH200R075M1HXKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2000 V 34A (Tc) 267W (Tc) Through Hole PG-TO247-4-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IMYH200R075M1HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 98mOhm @ 13A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 7.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 18 V |
Packaging Tube | Vgs (Max) +20V, -7V |
Part Status Active | Power Dissipation (Max) 267W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 2000 V | Supplier Device Package PG-TO247-4-U04 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,21000 Kč | 507,21 Kč |
| 30 | 317,97700 Kč | 9 539,31 Kč |
| 120 | 276,56308 Kč | 33 187,57 Kč |
| 510 | 246,26051 Kč | 125 592,86 Kč |
| Unit Price without VAT: | 507,21000 Kč |
|---|---|
| Unit Price with VAT: | 613,72410 Kč |



