
IMT65R50M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R50M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R50M2HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R50M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R50M2HXUMA1 |
Description | SICFET N-CH 650V 48.1A PG-HSOF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 48.1A (Tc) 237W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT65R50M2HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 18.2A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 237W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,51000 Kč | 158,51 Kč |
| 10 | 122,53200 Kč | 1 225,32 Kč |
| 25 | 113,52680 Kč | 2 838,17 Kč |
| 100 | 103,62490 Kč | 10 362,49 Kč |
| 250 | 98,90468 Kč | 24 726,17 Kč |
| 500 | 96,06000 Kč | 48 030,00 Kč |
| 1 000 | 93,71818 Kč | 93 718,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,79042 Kč | 183 580,84 Kč |
| Unit Price without VAT: | 158,51000 Kč |
|---|---|
| Unit Price with VAT: | 191,79710 Kč |


