
IMT65R057M1HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R057M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R057M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R057M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R057M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT65R057M1HXUMA1 Models |
Category | Drain to Source Voltage (Vdss) 650 V |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 18V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-HSOF-8-2 |
Part Status Not For New Designs | Package / Case |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 10 | 137,53700 Kč | 1 375,37 Kč |
| 100 | 100,68960 Kč | 10 068,96 Kč |
| 500 | 84,99192 Kč | 42 495,96 Kč |
| 1 000 | 84,62257 Kč | 84 622,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,72341 Kč | 151 446,82 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |





