N-Channel 400 V 11.7A (Ta), 111A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount PG-HSOF-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMT40R015M2HXTMA1

DigiKey Part Number
448-IMT40R015M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMT40R015M2HXTMA1CT-ND - Cut Tape (CT)
448-IMT40R015M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMT40R015M2HXTMA1
Description
SIC-MOS
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 11.7A (Ta), 111A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount PG-HSOF-8-2
Datasheet
 Datasheet
EDA/CAD Models
IMT40R015M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
19.1mOhm @ 27.1A, 18V
Vgs(th) (Max) @ Id
5.6V @ 9.7mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 341W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,36000 Kč247,36 Kč
10171,80600 Kč1 718,06 Kč
100146,55970 Kč14 655,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000119,73847 Kč239 476,94 Kč
Manufacturers Standard Package
Unit Price without VAT:247,36000 Kč
Unit Price with VAT:299,30560 Kč