


IMSQ120R040M2HHXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMSQ120R040M2HHXUMA1TR-ND - Tape & Reel (TR) 448-IMSQ120R040M2HHXUMA1CT-ND - Cut Tape (CT) 448-IMSQ120R040M2HHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSQ120R040M2HHXUMA1 |
Description | SICFET 2N-CH 1200V 57A HDSOP16 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 57A (Tc) 290W (Tc) Surface Mount PG-HDSOP-16-221 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | SiCFET (Silicon Carbide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 57A (Tc) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 18A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 36nC @ 0V | |
Input Capacitance (Ciss) (Max) @ Vds | 1310pF @ 800V | |
Power - Max | 290W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-BSOP (0.606", 15.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | PG-HDSOP-16-221 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,28000 Kč | 397,28 Kč |
| 10 | 282,50700 Kč | 2 825,07 Kč |
| 100 | 248,05150 Kč | 24 805,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 202,65701 Kč | 151 992,76 Kč |
| Unit Price without VAT: | 397,28000 Kč |
|---|---|
| Unit Price with VAT: | 480,70880 Kč |



