
IMLT40R045M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMLT40R045M2HXTMA1-ND |
Manufacturer | |
Manufacturer Product Number | IMLT40R045M2HXTMA1 |
Description | IMLT40R045M2HXTMA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 43A (Tc) 150W (Tc) Surface Mount PG-HDSOP-16-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 56.2mOhm @ 8.9A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,81000 Kč | 125,81 Kč |
| 10 | 84,23700 Kč | 842,37 Kč |
| 100 | 60,72990 Kč | 6 072,99 Kč |
| 500 | 50,70730 Kč | 25 353,65 Kč |
| 1 800 | 49,09110 Kč | 88 363,98 Kč |
| Unit Price without VAT: | 125,81000 Kč |
|---|---|
| Unit Price with VAT: | 152,23010 Kč |


