
IMD701AQ064X128AAXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMD701AQ064X128AAXUMA1TR-ND - Tape & Reel (TR) 448-IMD701AQ064X128AAXUMA1CT-ND - Cut Tape (CT) 448-IMD701AQ064X128AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD701AQ064X128AAXUMA1 |
Description | CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 MOTIX™ BLDC Controller Microcontroller IC FLASH (128kB) 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | IMD701AQ064X128AAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | XMC1404 | |
RAM Size | 16K x 8 | |
Interface | CAN, I2C, SPI, UART/USART | |
Number of I/O | 20 | |
Voltage - Supply | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-64-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,40000 Kč | 95,40 Kč |
| 10 | 72,48800 Kč | 724,88 Kč |
| 25 | 66,75600 Kč | 1 668,90 Kč |
| 100 | 60,45280 Kč | 6 045,28 Kč |
| 250 | 57,44496 Kč | 14 361,24 Kč |
| 500 | 55,63276 Kč | 27 816,38 Kč |
| 1 000 | 54,14092 Kč | 54 140,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,91351 Kč | 105 827,02 Kč |
| 4 000 | 51,90321 Kč | 207 612,84 Kč |
| Unit Price without VAT: | 95,40000 Kč |
|---|---|
| Unit Price with VAT: | 115,43400 Kč |

