Multiphase Motor Driver IGBT Serial, UART PG-LQFP-40-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMD111T6F040XUMA1

DigiKey Part Number
448-IMD111T6F040XUMA1TR-ND - Tape & Reel (TR)
448-IMD111T6F040XUMA1CT-ND - Cut Tape (CT)
448-IMD111T6F040XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMD111T6F040XUMA1
Description
IMOTION
Customer Reference
Detailed Description
Multiphase Motor Driver IGBT Serial, UART PG-LQFP-40-1
Datasheet
 Datasheet
EDA/CAD Models
IMD111T6F040XUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial, UART
Manufacturer
Infineon Technologies
Technology
IGBT
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5.5V ~ 20V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - Stepper
Multiphase
Mounting Type
Surface Mount
Motor Type - AC, DC
AC, Synchronous
Package / Case
40-LQFP
Function
Controller - Speed
Supplier Device Package
PG-LQFP-40-1
Output Configuration
Half Bridge (3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 333
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10151,73200 Kč1 517,32 Kč
25140,66160 Kč3 516,54 Kč
100128,48680 Kč12 848,68 Kč
250122,68460 Kč30 671,15 Kč
500119,18716 Kč59 593,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500114,86788 Kč172 301,82 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč