
IMD111T6F040XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMD111T6F040XUMA1TR-ND - Tape & Reel (TR) 448-IMD111T6F040XUMA1CT-ND - Cut Tape (CT) 448-IMD111T6F040XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD111T6F040XUMA1 |
Description | IMOTION |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Serial, UART PG-LQFP-40-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMD111T6F040XUMA1 Models |
Category | Interface Serial, UART |
Manufacturer Infineon Technologies | Technology IGBT |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5.5V ~ 20V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 40-LQFP |
Function Controller - Speed | Supplier Device Package PG-LQFP-40-1 |
Output Configuration Half Bridge (3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 151,73200 Kč | 1 517,32 Kč |
| 25 | 140,66160 Kč | 3 516,54 Kč |
| 100 | 128,48680 Kč | 12 848,68 Kč |
| 250 | 122,68460 Kč | 30 671,15 Kč |
| 500 | 119,18716 Kč | 59 593,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 114,86788 Kč | 172 301,82 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |





