
IMC101TQ048XUMA1 | |
|---|---|
DigiKey Part Number | IMC101TQ048XUMA1TR-ND - Tape & Reel (TR) IMC101TQ048XUMA1CT-ND - Cut Tape (CT) IMC101TQ048XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC101TQ048XUMA1 |
Description | IC MOTOR DRIVER 3V-5.5V 48VQFN |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-VQFN-48-73 |
Datasheet | Datasheet |
EDA/CAD Models | IMC101TQ048XUMA1 Models |
Category | Applications Home Appliance |
Manufacturer Infineon Technologies | Current - Output 50mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 48-VFQFN Exposed Pad |
Function Controller | Supplier Device Package PG-VQFN-48-73 |
Interface Analog, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 110,78500 Kč | 1 107,85 Kč |
| 100 | 80,10110 Kč | 8 010,11 Kč |
| 500 | 67,02520 Kč | 33 512,60 Kč |
| 1 000 | 65,02640 Kč | 65 026,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,29104 Kč | 145 727,60 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

