MFR Recommended

IMC101TF064XUMA1 | |
|---|---|
DigiKey Part Number | IMC101TF064XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC101TF064XUMA1 |
Description | IC MOTOR DRIVER 3V-5.5V 64LQFP |
Customer Reference | |
Detailed Description | Motor Driver Analog, PWM PG-LQFP-64-26 |
Datasheet | Datasheet |
EDA/CAD Models | IMC101TF064XUMA1 Models |
Category | Applications Home Appliance |
Manufacturer Infineon Technologies | Current - Output 50mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC AC, Synchronous | Package / Case 64-LQFP |
Function Controller | Supplier Device Package PG-LQFP-64-26 |
Interface Analog, PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC102TF064XUMA1 | Infineon Technologies | 1 700 | IMC102TF064XUMA1CT-ND | 209,35000 Kč | MFR Recommended |


