
IMBG65R260M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R260M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R260M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R260M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R260M1HXTMA1 |
Description | SILICON CARBIDE MOSFET PG-TO263- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 65W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG65R260M1HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 346mOhm @ 3.6A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 201 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,57000 Kč | 89,57 Kč |
| 10 | 59,01100 Kč | 590,11 Kč |
| 100 | 41,66210 Kč | 4 166,21 Kč |
| 500 | 38,93586 Kč | 19 467,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,33108 Kč | 32 331,08 Kč |
| Unit Price without VAT: | 89,57000 Kč |
|---|---|
| Unit Price with VAT: | 108,37970 Kč |



