
IMBG65R075M2HXTMA1 | |
---|---|
DigiKey Part Number | 448-IMBG65R075M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R075M2HXTMA1DKR-ND - Digi-Reel® 448-IMBG65R075M2HXTMA1CT-ND |
Manufacturer | |
Manufacturer Product Number | IMBG65R075M2HXTMA1 |
Description | IMBG65R075M2HXTMA1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 124W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 11.9A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 2.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 516 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 124W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 49,43209 Kč | 49 432,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,44000 Kč | 126,44 Kč |
10 | 84,69500 Kč | 846,95 Kč |
100 | 61,08190 Kč | 6 108,19 Kč |
500 | 60,50490 Kč | 30 252,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,44000 Kč | 126,44 Kč |
10 | 84,69500 Kč | 846,95 Kč |
100 | 61,08190 Kč | 6 108,19 Kč |
500 | 60,50490 Kč | 30 252,45 Kč |
Unit Price without VAT: | 126,44000 Kč |
---|---|
Unit Price with VAT: | 152,99240 Kč |