
IMBG65R060M2H | |
---|---|
DigiKey Part Number | 448-IMBG65R060M2HTR-ND - Tape & Reel (TR) 448-IMBG65R060M2HCT-ND - Cut Tape (CT) 448-IMBG65R060M2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R060M2H |
Description | IMBG65R060M2H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 34.9A (Tc) 148W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 15.4A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 669 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 148W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,73000 Kč | 138,73 Kč |
10 | 106,75400 Kč | 1 067,54 Kč |
25 | 98,75080 Kč | 2 468,77 Kč |
100 | 89,96480 Kč | 8 996,48 Kč |
250 | 85,77628 Kč | 21 444,07 Kč |
500 | 83,25084 Kč | 41 625,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 81,17264 Kč | 81 172,64 Kč |
2 000 | 79,46260 Kč | 158 925,20 Kč |
Unit Price without VAT: | 138,73000 Kč |
---|---|
Unit Price with VAT: | 167,86330 Kč |