


IMBG120R040M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG120R040M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R040M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R040M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R040M2HXTMA1 |
Description | SICFET N-CH 1200V 52A TO263 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 52A (Tc) 250W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.1V @ 5.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 18 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package PG-TO263-7-12 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Base Product Number |
Rds On (Max) @ Id, Vgs 39.6mOhm @ 17.5A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 10 | 183,39700 Kč | 1 833,97 Kč |
| 100 | 136,63190 Kč | 13 663,19 Kč |
| 500 | 122,50528 Kč | 61 252,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,35163 Kč | 110 351,63 Kč |
| 2 000 | 104,99011 Kč | 209 980,22 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |



