N-Channel 1200 V 52A (Tc) 250W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 52A (Tc) 250W (Tc) Surface Mount PG-TO263-7-12
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMBG120R040M2HXTMA1

DigiKey Part Number
448-IMBG120R040M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R040M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R040M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R040M2HXTMA1
Description
SICFET N-CH 1200V 52A TO263
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 52A (Tc) 250W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
39.6mOhm @ 17.5A, 18V
Vgs(th) (Max) @ Id
5.1V @ 5.5mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 18 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
10156,77100 Kč1 567,71 Kč
100121,71070 Kč12 171,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00099,43603 Kč99 436,03 Kč
Manufacturers Standard Package
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč