Power Driver Module IGBT 3 Phase Inverter 1.2 kV 16 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 16 A 24-PowerDIP Module, Offset Leads
FP25R12W1T7_B11 1200 V, 25 A PIM IGBT Module | Datasheet Preview

IM818MCCXKMA1

DigiKey Part Number
IM818MCCXKMA1-ND
Manufacturer
Manufacturer Product Number
IM818MCCXKMA1
Description
IGBT IPM 1.2KV 16A 24-PWRDIP MOD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 16 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IM818MCCXKMA1 Models
Product Attributes
Filter Similar Products
Category
Current
16 A
Manufacturer
Infineon Technologies
Voltage
1.2 kV
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
24-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1604,95000 Kč604,95 Kč
14419,85500 Kč5 877,97 Kč
112339,47393 Kč38 021,08 Kč
504302,59659 Kč152 508,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:604,95000 Kč
Unit Price with VAT:731,98950 Kč