
IM69D129FV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM69D129FV01XTMA1TR-ND - Tape & Reel (TR) 448-IM69D129FV01XTMA1CT-ND - Cut Tape (CT) 448-IM69D129FV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM69D129FV01XTMA1 |
Description | MIC SDM DIGITAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 15 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM69D129FV01XTMA1 Models |
Category | S/N Ratio 69dB |
Manufacturer Infineon Technologies | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 550 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Ratings IP57 - Dust Protected, Waterproof |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 10 Hz ~ 15 kHz | Height (Max) 0.039" (0.98mm) |
Sensitivity -36dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 25 | 29,64920 Kč | 741,23 Kč |
| 50 | 27,63340 Kč | 1 381,67 Kč |
| 100 | 25,77500 Kč | 2 577,50 Kč |
| 250 | 23,91840 Kč | 5 979,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,54124 Kč | 97 706,20 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



