MFR Recommended

IM231L6S1BALMA1 | |
|---|---|
DigiKey Part Number | IM231L6S1BALMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM231L6S1BALMA1 |
Description | CIPOS MICRO |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 23-SOP |
EDA/CAD Models | IM231L6S1BALMA1 Models |
Category | Applications Fan Motor Driver |
Manufacturer Infineon Technologies | Current - Output 6A |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tube | Voltage - Load 450V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Function Driver | Package / Case 23-PowerSMD Module, Gull Wing |
Output Configuration Half Bridge (3) | Supplier Device Package 23-SOP |
Technology IGBT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM241L6S1BAUMA1 | Infineon Technologies | 735 | 448-IM241L6S1BAUMA1CT-ND | 181,84000 Kč | MFR Recommended |


