
ILD8150XUMA1 | |
|---|---|
DigiKey Part Number | 448-ILD8150XUMA1TR-ND - Tape & Reel (TR) 448-ILD8150XUMA1CT-ND - Cut Tape (CT) 448-ILD8150XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD8150XUMA1 |
Description | IC LED DRVR RGLTR PWM 1.5A 8DSO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ILD8150XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 100 | 18,57480 Kč | 1 857,48 Kč |
| 250 | 17,45688 Kč | 4 364,22 Kč |
| 500 | 16,78286 Kč | 8 391,43 Kč |
| 1 000 | 16,22809 Kč | 16 228,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,64234 Kč | 39 105,85 Kč |
| 5 000 | 15,28927 Kč | 76 446,35 Kč |
| 7 500 | 15,11251 Kč | 113 343,82 Kč |
| 12 500 | 14,91661 Kč | 186 457,62 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

