
ILD8150XUMA1 | |
|---|---|
DigiKey Part Number | 448-ILD8150XUMA1TR-ND - Tape & Reel (TR) 448-ILD8150XUMA1CT-ND - Cut Tape (CT) 448-ILD8150XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD8150XUMA1 |
Description | IC LED DRVR RGLTR PWM 1.5A 8DSO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ILD8150XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,74900 Kč | 237,49 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 100 | 19,13340 Kč | 1 913,34 Kč |
| 250 | 17,98100 Kč | 4 495,25 Kč |
| 500 | 17,28640 Kč | 8 643,20 Kč |
| 1 000 | 17,11715 Kč | 17 117,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,11160 Kč | 40 279,00 Kč |
| 5 000 | 15,74795 Kč | 78 739,75 Kč |
| 7 500 | 15,56582 Kč | 116 743,65 Kč |
| 12 500 | 15,36412 Kč | 192 051,50 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

