


ILD6070XUMA1 | |
|---|---|
DigiKey Part Number | ILD6070XUMA1TR-ND - Tape & Reel (TR) ILD6070XUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILD6070XUMA1 |
Description | IC LED DRVR RGLTR PWM 700MA 8DSO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 700mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ILD6070XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 700mA | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |


