


IKZA40N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZA40N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA40N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 210 W Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKZA40N65EH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 40A | |
Power - Max | 210 W | |
Switching Energy | 370µJ (on), 360µJ (off) | |
Input Type | Standard | |
Gate Charge | 81 nC | |
Td (on/off) @ 25°C | 13ns/134ns | |
Test Condition | 400V, 40A, 12.5Ohm, 15V | |
Reverse Recovery Time (trr) | 49.6 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 30 | 77,79067 Kč | 2 333,72 Kč |
| 120 | 64,78758 Kč | 7 774,51 Kč |
| 510 | 55,25522 Kč | 28 180,16 Kč |
| 1 020 | 51,77777 Kč | 52 813,33 Kč |
| 2 010 | 50,73378 Kč | 101 974,90 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |

