TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-4
TO-247-4 (Back)

IKZA40N120CS7XKSA1

DigiKey Part Number
448-IKZA40N120CS7XKSA1-ND
Manufacturer
Manufacturer Product Number
IKZA40N120CS7XKSA1
Description
IGBT
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 82 A 208 W Through Hole PG-TO247-4-3
Datasheet
 Datasheet
EDA/CAD Models
IKZA40N120CS7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Last Time Buy
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
82 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
208 W
Switching Energy
1.23mJ (on), 1.78mJ (off)
Input Type
Standard
Gate Charge
230 nC
Td (on/off) @ 25°C
28ns/176ns
Test Condition
600V, 40A, 4Ohm, 15V
Reverse Recovery Time (trr)
110 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24071,92433 Kč17 261,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,92433 Kč
Unit Price with VAT:87,02844 Kč