


IKZA40N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZA40N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA40N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 95A TO247-4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 95 A 330 W Through Hole PG-TO247-4-U02 |
Datasheet | Datasheet |
EDA/CAD Models | IKZA40N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 40A | |
Power - Max | 330 W | |
Switching Energy | 970µJ (on), 1.01mJ (off) | |
Input Type | Standard | |
Gate Charge | 290 nC | |
Td (on/off) @ 25°C | 34ns/360ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-U02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 30 | 93,51800 Kč | 2 805,54 Kč |
| 120 | 78,39425 Kč | 9 407,31 Kč |
| 510 | 67,31506 Kč | 34 330,68 Kč |
| 1 020 | 63,65812 Kč | 64 931,28 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |

