


IKY150N75EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKY150N75EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKY150N75EH7XKSA1 |
Description | INDUSTRY 14 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 750 V 160 A 625 W Through Hole PG-TO247-4-19 |
Datasheet | Datasheet |
Category | Switching Energy 3mJ (on), 2.5mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 300 nC |
Packaging Tube | Td (on/off) @ 25°C 43ns/324ns |
Part Status Active | Test Condition 400V, 150A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 102 ns |
Voltage - Collector Emitter Breakdown (Max) 750 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 160 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 600 A | Package / Case TO-247-4 |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 150A | Supplier Device Package PG-TO247-4-19 |
Power - Max 625 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,19000 Kč | 258,19 Kč |
| 10 | 177,73100 Kč | 1 777,31 Kč |
| 240 | 120,72121 Kč | 28 973,09 Kč |
| 720 | 109,44735 Kč | 78 802,09 Kč |
| 1 200 | 105,17533 Kč | 126 210,40 Kč |
| Unit Price without VAT: | 258,19000 Kč |
|---|---|
| Unit Price with VAT: | 312,40990 Kč |


