IGBT Trench Field Stop 1200 V 212 A 721 W Through Hole PG-TO247-4-U10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKY100N120CH7XKSA1

DigiKey Part Number
448-IKY100N120CH7XKSA1-ND
Manufacturer
Manufacturer Product Number
IKY100N120CH7XKSA1
Description
IGBT TRENCH FS 1200V 212A TO247
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 212 A 721 W Through Hole PG-TO247-4-U10
Datasheet
 Datasheet
EDA/CAD Models
IKY100N120CH7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
212 A
Current - Collector Pulsed (Icm)
400 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 100A
Power - Max
721 W
Switching Energy
2.37mJ (on), 2.65mJ (off)
Input Type
Standard
Gate Charge
714 nC
Td (on/off) @ 25°C
44ns/359ns
Test Condition
-
Reverse Recovery Time (trr)
99 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4-U10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
30148,89667 Kč4 466,90 Kč
120126,88217 Kč15 225,86 Kč
510112,07416 Kč57 157,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč