
IKWH50N67PR7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH50N67PR7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH50N67PR7XKSA1 |
Description | IGBT TRENCH FS 670V 105A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 670 V 105 A 246 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH50N67PR7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 670 V | |
Current - Collector (Ic) (Max) | 105 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 50A | |
Power - Max | 246 W | |
Switching Energy | 980µJ (on), 560µJ (off) | |
Input Type | Standard | |
Gate Charge | 127 nC | |
Td (on/off) @ 25°C | 18ns/182ns | |
Test Condition | 400V, 50A, 9.8Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 30 | 46,79767 Kč | 1 403,93 Kč |
| 120 | 38,28108 Kč | 4 593,73 Kč |
| 510 | 32,02812 Kč | 16 334,34 Kč |
| 1 020 | 29,74573 Kč | 30 340,64 Kč |
| 2 010 | 27,86498 Kč | 56 008,61 Kč |
| 5 010 | 26,87220 Kč | 134 629,72 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


