IGBT Trench Field Stop 650 V 80 A 208 W Through Hole PG-TO247-3-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 208 W Through Hole PG-TO247-3-32
TO-247-3

IKWH40N65EH7XKSA1

DigiKey Part Number
448-IKWH40N65EH7XKSA1-ND
Manufacturer
Manufacturer Product Number
IKWH40N65EH7XKSA1
Description
IGBT TRENCH FS 650V 80A TO247-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 208 W Through Hole PG-TO247-3-32
Datasheet
 Datasheet
EDA/CAD Models
IKWH40N65EH7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 40A
Power - Max
208 W
Switching Energy
970µJ (on), 420µJ (off)
Input Type
Standard
Gate Charge
81 nC
Td (on/off) @ 25°C
18ns/141ns
Test Condition
400V, 40A, 12.5Ohm, 15V
Reverse Recovery Time (trr)
74 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
3067,63467 Kč2 029,04 Kč
12056,04542 Kč6 725,45 Kč
51047,55100 Kč24 251,01 Kč
1 02044,45112 Kč45 340,14 Kč
2 01042,64433 Kč85 715,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč