


IKWH100N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKWH100N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKWH100N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 140A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 140 A 427 W Through Hole PG-TO247-3-32 |
Datasheet | Datasheet |
EDA/CAD Models | IKWH100N65EH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 100A | |
Power - Max | 427 W | |
Switching Energy | 3.58mJ (on), 2.37mJ (off) | |
Input Type | Standard | |
Gate Charge | 199 nC | |
Td (on/off) @ 25°C | 32ns/240ns | |
Test Condition | 400V, 100A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 106 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-32 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 30 | 100,60133 Kč | 3 018,04 Kč |
| 120 | 84,55192 Kč | 10 146,23 Kč |
| 510 | 72,79388 Kč | 37 124,88 Kč |
| 1 020 | 69,61887 Kč | 71 011,25 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |


