


IKW20N65ET7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW20N65ET7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW20N65ET7XKSA1 |
Description | IGBT TRENCH FS 650V 40A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 136 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW20N65ET7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 20A | |
Power - Max | 136 W | |
Switching Energy | 360µJ (on), 360µJ (off) | |
Input Type | Standard | |
Gate Charge | 128 nC | |
Td (on/off) @ 25°C | 16ns/210ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 30 | 50,16433 Kč | 1 504,93 Kč |
| 120 | 41,13508 Kč | 4 936,21 Kč |
| 510 | 34,50753 Kč | 17 598,84 Kč |
| 1 020 | 32,08865 Kč | 32 730,42 Kč |
| 2 010 | 30,09525 Kč | 60 491,45 Kč |
| 5 010 | 29,33421 Kč | 146 964,39 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |







