IGBT Trench 1200 V 154 A 630 W Through Hole PG-TO247-3-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKQ75N120CS7XKSA1

DigiKey Part Number
448-IKQ75N120CS7XKSA1-ND
Manufacturer
Manufacturer Product Number
IKQ75N120CS7XKSA1
Description
IGBT TRENCH 1200V 154A TO247-46
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Trench 1200 V 154 A 630 W Through Hole PG-TO247-3-46
Datasheet
 Datasheet
EDA/CAD Models
IKQ75N120CS7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
630 W
Manufacturer
Infineon Technologies
Switching Energy
5.13mJ (on), 3.48mJ (off)
Series
Input Type
Standard
Packaging
Tube
Gate Charge
450 nC
Part Status
Active
Td (on/off) @ 25°C
38ns/190ns
IGBT Type
Trench
Test Condition
600V, 75A, 2.1Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
154 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
225 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Supplier Device Package
PG-TO247-3-46
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,02000 Kč236,02 Kč
30140,35067 Kč4 210,52 Kč
120119,35617 Kč14 322,74 Kč
510104,36788 Kč53 227,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,02000 Kč
Unit Price with VAT:285,58420 Kč