


IKQ75N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ75N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ75N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 82A TO247-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 82 A 549 W Through Hole PG-TO247-3-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ75N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 82 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Power - Max | 549 W | |
Switching Energy | 5.28mJ (on), 1.76mJ (off) | |
Input Type | Standard | |
Gate Charge | 518 nC | |
Td (on/off) @ 25°C | 56ns/470ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 149 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-U01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 30 | 120,94833 Kč | 3 628,45 Kč |
| 120 | 102,31800 Kč | 12 278,16 Kč |
| 510 | 88,67290 Kč | 45 223,18 Kč |
| 1 020 | 87,15487 Kč | 88 897,97 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |

