


IKQ50N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ50N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ50N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 71A TO247-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 71 A 398 W Through Hole PG-TO247-3-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ50N120CH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 71 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Power - Max | 398 W | |
Switching Energy | 2.61mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 366 nC | |
Td (on/off) @ 25°C | 40ns/323ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 133 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-U01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 30 | 101,14033 Kč | 3 034,21 Kč |
| 120 | 85,02092 Kč | 10 202,51 Kč |
| 510 | 73,21178 Kč | 37 338,01 Kč |
| 1 020 | 70,07568 Kč | 71 477,19 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

