
IKQ120N120CS7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ120N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ120N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 216A TO247 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 216 A 1004 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ120N120CS7XKSA1 Models |
Category | Power - Max 1004 W |
Manufacturer Infineon Technologies | Switching Energy 10.3mJ (on), 5.72mJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 710 nC |
Part Status Active | Td (on/off) @ 25°C 44ns/205ns |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 205 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 216 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 360 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 120A | Supplier Device Package PG-TO247-3-46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 30 | 183,46667 Kč | 5 504,00 Kč |
| 120 | 157,47450 Kč | 18 896,94 Kč |
| 510 | 143,96765 Kč | 73 423,50 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |

