


IKQ100N120CS7XKSA1 | |
---|---|
DigiKey Part Number | 448-IKQ100N120CS7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ100N120CS7XKSA1 |
Description | IGBT TRENCH FS 1200V 188A TO247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 188 A 824 W Through Hole PG-TO247-3-55 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ100N120CS7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 188 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 100A | |
Power - Max | 824 W | |
Switching Energy | 6.87mJ (on), 4.71mJ (off) | |
Input Type | Standard | |
Gate Charge | 610 nC | |
Td (on/off) @ 25°C | 38ns/200ns | |
Test Condition | - | |
Reverse Recovery Time (trr) | 203 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-55 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 249,13000 Kč | 249,13 Kč |
30 | 149,61500 Kč | 4 488,45 Kč |
120 | 127,80942 Kč | 15 337,13 Kč |
510 | 121,10563 Kč | 61 763,87 Kč |
Unit Price without VAT: | 249,13000 Kč |
---|---|
Unit Price with VAT: | 301,44730 Kč |