IGBT Trench Field Stop 1200 V 166 A 721 W Through Hole PG-TO247-3-U01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 166 A 721 W Through Hole PG-TO247-3-U01
TO-247-3

IKQ100N120CH7XKSA1

DigiKey Part Number
448-IKQ100N120CH7XKSA1-ND
Manufacturer
Manufacturer Product Number
IKQ100N120CH7XKSA1
Description
IGBT TRENCH FS 1200V 166A TO247
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 166 A 721 W Through Hole PG-TO247-3-U01
Datasheet
 Datasheet
EDA/CAD Models
IKQ100N120CH7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
166 A
Current - Collector Pulsed (Icm)
400 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 100A
Power - Max
721 W
Switching Energy
6.7mJ (on), 2.52mJ (off)
Input Type
Standard
Gate Charge
696 nC
Td (on/off) @ 25°C
66ns/547ns
Test Condition
-
Reverse Recovery Time (trr)
148 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-U01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1245,05000 Kč245,05 Kč
30146,12500 Kč4 383,75 Kč
120124,44117 Kč14 932,94 Kč
510109,56757 Kč55 879,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,05000 Kč
Unit Price with VAT:296,51050 Kč