PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKP06N60TXKSA1

DigiKey Part Number
448-IKP06N60TXKSA1-ND
Manufacturer
Manufacturer Product Number
IKP06N60TXKSA1
Description
IGBT TRENCH FS 600V 12A TO220-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 12 A 88 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKP06N60TXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Last Time Buy
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 6A
Power - Max
88 W
Switching Energy
200µJ
Input Type
Standard
Gate Charge
42 nC
Td (on/off) @ 25°C
9ns/130ns
Test Condition
400V, 6A, 23Ohm, 15V
Reverse Recovery Time (trr)
123 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
PG-TO220-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 775
Check for Additional Incoming Stock
Last Time Buy Date: 15.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,95000 Kč38,95 Kč
5018,66360 Kč933,18 Kč
10016,68480 Kč1 668,48 Kč
50013,21122 Kč6 605,61 Kč
1 00012,09390 Kč12 093,90 Kč
2 00011,15384 Kč22 307,68 Kč
5 00010,13717 Kč50 685,85 Kč
10 0009,96716 Kč99 671,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,95000 Kč
Unit Price with VAT:47,12950 Kč