IGBT 600 V 5.7 A 6.3 W Surface Mount PG-SOT223-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKN03N60RC2ATMA1

DigiKey Part Number
448-IKN03N60RC2ATMA1TR-ND - Tape & Reel (TR)
448-IKN03N60RC2ATMA1CT-ND - Cut Tape (CT)
448-IKN03N60RC2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKN03N60RC2ATMA1
Description
IGBT 600V 5.7A SOT223-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT 600 V 5.7 A 6.3 W Surface Mount PG-SOT223-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKN03N60RC2ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
5.7 A
Current - Collector Pulsed (Icm)
9 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 3A
Power - Max
6.3 W
Switching Energy
62µJ (on), 44µJ (off)
Input Type
Standard
Gate Charge
18 nC
Td (on/off) @ 25°C
7ns/77.5ns
Test Condition
400V, 3A, 49Ohm, 15V
Reverse Recovery Time (trr)
38 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-3
Supplier Device Package
PG-SOT223-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,37600 Kč133,76 Kč
1008,73100 Kč873,10 Kč
5006,73490 Kč3 367,45 Kč
1 0006,09152 Kč6 091,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,27407 Kč15 822,21 Kč
6 0004,86233 Kč29 173,98 Kč
9 0004,65262 Kč41 873,58 Kč
15 0004,41700 Kč66 255,00 Kč
21 0004,32821 Kč90 892,41 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč