IGBT Trench Field Stop 600 V 30 A 250 W Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 30 A 250 W Surface Mount PG-TO252-3
PG-TO-252-3

IKD15N60RFATMA1

DigiKey Part Number
IKD15N60RFATMA1TR-ND - Tape & Reel (TR)
IKD15N60RFATMA1CT-ND - Cut Tape (CT)
IKD15N60RFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IKD15N60RFATMA1
Description
IGBT TRENCH FS 600V 30A TO252-3
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 30 A 250 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IKD15N60RFATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 15A
Power - Max
250 W
Switching Energy
270µJ (on), 250µJ (off)
Input Type
Standard
Gate Charge
90 nC
Td (on/off) @ 25°C
13ns/160ns
Test Condition
400V, 15A, 15Ohm, 15V
Reverse Recovery Time (trr)
74 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 387
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1032,90400 Kč329,04 Kč
10022,47420 Kč2 247,42 Kč
50018,00788 Kč9 003,94 Kč
1 00017,71811 Kč17 718,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,01920 Kč37 548,00 Kč
5 00014,47552 Kč72 377,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč