


IKD15N60RFAATMA1 | |
|---|---|
DigiKey Part Number | IKD15N60RFAATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IKD15N60RFAATMA1 |
Description | IGBT TRENCH 600V 30A TO252-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 30 A 240 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 15A | |
Power - Max | 240 W | |
Switching Energy | 270µJ (on), 250µJ (off) | |
Input Type | Standard | |
Gate Charge | 90 nC | |
Td (on/off) @ 25°C | 13ns/160ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 74 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,49406 Kč | 56 235,15 Kč |
| Unit Price without VAT: | 22,49406 Kč |
|---|---|
| Unit Price with VAT: | 27,21781 Kč |

