IKD06N60RFAATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IKD06N60RFAATMA1

DigiKey Part Number
IKD06N60RFAATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IKD06N60RFAATMA1
Description
IGBT TRENCH 600V 12A TO252-3
Customer Reference
Detailed Description
IGBT Trench 600 V 12 A 100 W Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 6A
Power - Max
100 W
Switching Energy
90µJ (on), 90µJ (off)
Input Type
Standard
Gate Charge
48 nC
Td (on/off) @ 25°C
8ns/105ns
Test Condition
400V, 6A, 23Ohm, 15V
Reverse Recovery Time (trr)
48 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes