


IKD06N60RATMA1 | |
|---|---|
DigiKey Part Number | IKD06N60RATMA1TR-ND - Tape & Reel (TR) IKD06N60RATMA1CT-ND - Cut Tape (CT) IKD06N60RATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD06N60RATMA1 |
Description | IGBT TRENCH FS 600V 12A TO252-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 100 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD06N60RATMA1 Models |
Category | Switching Energy 110µJ (on), 220µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 48 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 12ns/127ns |
Part Status Active | Test Condition 400V, 6A, 23Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 68 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 6A | Supplier Device Package PG-TO252-3 |
Power - Max 100 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 100 | 16,18110 Kč | 1 618,11 Kč |
| 500 | 12,67986 Kč | 6 339,93 Kč |
| 1 000 | 11,55331 Kč | 11 553,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,33370 Kč | 25 834,25 Kč |
| 5 000 | 9,57996 Kč | 47 899,80 Kč |
| 7 500 | 9,19603 Kč | 68 970,23 Kč |
| 12 500 | 8,76480 Kč | 109 560,00 Kč |
| 17 500 | 8,50946 Kč | 148 915,55 Kč |
| 25 000 | 8,26139 Kč | 206 534,75 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










